MMSZ5248BT3
Description: 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN

Overview of MMSZ5248BT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5248BT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5248BT3 by onsemi

MMSZ5248BT3
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
21 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
7 mA
Want to compare parts?
  1. MMSZ5248BT3
    onsemi
    18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
    VS

Alternate Parts for MMSZ5248BT3

This table gives cross-reference parts and alternative options found for MMSZ5248BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B-AU_R2_000A1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5248BT3 vs MMSZ5248B-AU_R2_000A1
MMSZ5248B-GT1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5248BT3 vs MMSZ5248B-GT1
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B_NL Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Fairchild Semiconductor Corporation MMSZ5248BT3 vs MMSZ5248B_NL
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B-13 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5248BT3 vs MMSZ5248B-13
MMSZ5248BT3G Zener Diode 500 mW SOD-123, 10000-REEL onsemi MMSZ5248BT3 vs MMSZ5248BT3G
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5248BT3 vs MMSZ5248B
Part Number Description Manufacturer Compare
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5248BT3 vs MMSZ5248B
DL5248B-GT1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5248BT3 vs DL5248B-GT1
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B-HE3-18 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5248BT3 vs MMSZ5248B-HE3-18
MMSZ5248B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5248BT3 vs MMSZ5248B
MMSZ5248B-7-F Zener Diode, SPC Multicomp MMSZ5248BT3 vs MMSZ5248B-7-F
DL5248B-T1 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5248BT3 vs DL5248B-T1
MMSZ5248B-13 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5248BT3 vs MMSZ5248B-13

Related Parts for MMSZ5248BT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5248BT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5248BT3 by onsemi

  • Please alert me when MMSZ5248BT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5248BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5248BT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5248BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5248BT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5248BT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: