Part Details for MMSZ5248BQ-13-F by Diodes Incorporated
Overview of MMSZ5248BQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5248BQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5248BQ-13-FCT-ND
|
DigiKey | ZENER DIODE SOD123 T&R 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19750 In Stock |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
MMSZ5248BQ-13-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 10K - Tape and Reel (Alt: MMSZ5248BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 4060000 Factory Stock |
|
RFQ | |
DISTI #
621-MMSZ5248BQ-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 10K RoHS: Compliant | 9828 |
|
$0.0180 / $0.1100 | Buy Now |
|
Future Electronics | MMSZ5248B Series 18 V 370 mW SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0171 / $0.0189 | Buy Now |
|
Future Electronics | MMSZ5248B Series 18 V 370 mW SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0171 / $0.0189 | Buy Now |
DISTI #
MMSZ5248BQ-13-F
|
Avnet Silica | (Alt: MMSZ5248BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | Zener Diode, 15V V(Z),5%,0.2W,Silicon,Unidirectional RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0225 / $0.0241 | Buy Now |
Part Details for MMSZ5248BQ-13-F
MMSZ5248BQ-13-F CAD Models
MMSZ5248BQ-13-F Part Data Attributes
|
MMSZ5248BQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248BQ-13-F
Diodes Incorporated
Zener Diode, 18V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMSZ5248BQ-13-F
This table gives cross-reference parts and alternative options found for MMSZ5248BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5248B-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5248BQ-13-F vs MMSZ5248B-AU_R1_000A1 |
MMSZ5248B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5248BQ-13-F vs MMSZ5248B_NL |
MMSZ5248BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5248BQ-13-F vs MMSZ5248BT1 |
MMSZ5248B | Motorola Mobility LLC | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5248BQ-13-F vs MMSZ5248B |
MMSZ5248B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248BQ-13-F vs MMSZ5248B-T1 |
MMSZ5248B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248BQ-13-F vs MMSZ5248B |
MMSZ5248B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5248BQ-13-F vs MMSZ5248B-T1-LF |
MMSZ5248B-7-F | Diodes Incorporated | $0.0664 | Zener Diode, 18V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5248BQ-13-F vs MMSZ5248B-7-F |