Part Details for MMSZ5248B-TP by Micro Commercial Components
Overview of MMSZ5248B-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5248B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5248B-TPMSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72377 In Stock |
|
$0.0181 / $0.2000 | Buy Now |
DISTI #
833-MMSZ5248B-TP
|
Mouser Electronics | Zener Diodes 500mW 18V RoHS: Compliant | 55518 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V36:1790_06836401
|
Arrow Electronics | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2408 | Americas - 54000 |
|
$0.0175 / $0.0270 | Buy Now |
DISTI #
E54:1762_08673837
|
Arrow Electronics | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Europe - 51000 |
|
$0.0175 / $0.0270 | Buy Now |
|
Future Electronics | MMSZ5248B Series 18 V ±5% 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0200 | Buy Now |
DISTI #
65669929
|
Verical | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 2361000 |
|
$0.0120 | Buy Now |
DISTI #
79363980
|
Verical | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2408 | Americas - 54000 |
|
$0.0175 / $0.0270 | Buy Now |
DISTI #
80942879
|
Verical | Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 51000 |
|
$0.0175 / $0.0270 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 4662 |
|
$0.0126 / $0.1260 | Buy Now |
Part Details for MMSZ5248B-TP
MMSZ5248B-TP CAD Models
MMSZ5248B-TP Part Data Attributes
|
MMSZ5248B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248B-TP
Micro Commercial Components
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 15.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMSZ5248B-TP
This table gives cross-reference parts and alternative options found for MMSZ5248B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5248B-AU_R1_000A1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5248B-TP vs MMSZ5248B-AU_R1_000A1 |
MMSZ5248B-13 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5248B-TP vs MMSZ5248B-13 |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5248B-TP vs MMSZ5248B |
MMSZ5248B-HE3-18 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5248B-TP vs MMSZ5248B-HE3-18 |
MMSZ5248BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5248B-TP vs MMSZ5248BT1 |
MMSZ5248B_NL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5248B-TP vs MMSZ5248B_NL |
MMSZ5248B-T1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5248B-TP vs MMSZ5248B-T1 |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5248B-TP vs MMSZ5248B |
MMSZ5248B-H | Zener Diode, 18V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5248B-TP vs MMSZ5248B-H |
MMSZ5248B-7 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5248B-TP vs MMSZ5248B-7 |