Part Details for MMSZ5248B-G3-18 by Vishay Intertechnologies
Overview of MMSZ5248B-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5248B-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5534
|
Newark | Zener Diode Sod123 |Vishay MMSZ5248B-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
MMSZ5248B-G3-18
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5248B-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
78-MMSZ5248B-G3-18
|
Mouser Electronics | Zener Diodes 18 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
|
Bristol Electronics | 3622 |
|
RFQ | ||
|
Quest Components | 2897 |
|
$0.0714 / $0.2380 | Buy Now | |
DISTI #
MMSZ5248B-G3-18
|
TTI | Zener Diodes 18 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0298 / $0.0376 | Buy Now |
Part Details for MMSZ5248B-G3-18
MMSZ5248B-G3-18 CAD Models
MMSZ5248B-G3-18 Part Data Attributes
|
MMSZ5248B-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248B-G3-18
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMSZ5248B-G3-18
This table gives cross-reference parts and alternative options found for MMSZ5248B-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248B-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5248B-G3-18 vs MMSZ5248B |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5248B-G3-18 vs MMSZ5248B |
MMSZ5248B-AU_R2_000A1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5248B-G3-18 vs MMSZ5248B-AU_R2_000A1 |
MMSZ5248B-GT1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5248B-G3-18 vs MMSZ5248B-GT1 |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5248B-G3-18 vs MMSZ5248B |
MMSZ5248B_NL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5248B-G3-18 vs MMSZ5248B_NL |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5248B-G3-18 vs MMSZ5248B |
MMSZ5248B-13 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5248B-G3-18 vs MMSZ5248B-13 |
MMSZ5248BT3G | Zener Diode 500 mW SOD-123, 10000-REEL | onsemi | MMSZ5248B-G3-18 vs MMSZ5248BT3G |
MMSZ5248B | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5248B-G3-18 vs MMSZ5248B |