There are no models available for this part yet.
Overview of MMSZ5246B by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MMSZ5246B by Formosa Microsemi Co Ltd
Part Data Attributes for MMSZ5246B by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.8 mA
|
Alternate Parts for MMSZ5246B
This table gives cross-reference parts and alternative options found for MMSZ5246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5246B vs MMSZ5246B |
MMSZ5246B-E3-08 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5246B vs MMSZ5246B-E3-08 |
MMSZ5246B-H | Zener Diode, 16V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5246B vs MMSZ5246B-H |
MMSZ5246B-13-F | Zener Diode, 16V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5246B vs MMSZ5246B-13-F |
MMSZ5246B-G3-08 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5246B vs MMSZ5246B-G3-08 |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5246B vs MMSZ5246B |
MMSZ5246B-7 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5246B vs MMSZ5246B-7 |
MMSZ5246B-13 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5246B vs MMSZ5246B-13 |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5246B vs MMSZ5246B |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5246B vs MMSZ5246B |
Related Parts for MMSZ5246B
-
MMBZ5231BZener Diodes
-
MMBD4148CCRectifier Diodes
-
MSMLG14ATransient Suppressors
-
HHXB250ARA331MJA0GFixed Capacitors
-
IPB017N10N5Power Field-Effect Transistors
-
AC0603FR-0720RLFixed Resistors
-
MMBT2222ASmall Signal Bipolar Transistors
-
MPC566AZP56Microcontrollers
-
BSS126Small Signal Field-Effect Transistors