MMSZ5244C-TP
Micro Commercial Components
Description: Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ5244C-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMSZ5244C-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MMSZ5244C-TPMSCT-ND
DigiKey DIODE ZENER 14V 500MW SOD123 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 83
In Stock
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1151
  • 500 $0.0939
  • 1,000 $0.0697
  • 3,000 $0.0320
  • 6,000 $0.0285
  • 9,000 $0.0267
  • 15,000 $0.0247
  • 21,000 $0.0235
  • 30,000 $0.0223
  • 75,000 $0.0197
  • 150,000 $0.0181
  • 300,000 $0.0168
$0.0168 / $0.3300 Buy Now
DISTI # 833-MMSZ5244C-TP
Mouser Electronics Zener Diodes 9.0mA 500mW 0.9Vf 0.5uA 10.5Vr 600Ohm RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2250
  • 100 $0.0940
  • 1,000 $0.0600
  • 3,000 $0.0250
  • 24,000 $0.0240
$0.0240 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0254
$0.0254 Buy Now
DISTI # MMSZ5244C-TP
TME Diode: Zener, 0.5W, 14V, SMD, reel,tape, SOD123, single diode, 100nA Min Qty: 25 5550
  • 25 $0.0320
  • 100 $0.0221
  • 500 $0.0198
  • 3,000 $0.0175
  • 12,000 $0.0158
$0.0158 / $0.0320 Buy Now
DISTI # C1S504600459281
Chip1Stop Zener Diode RoHS: Compliant 2500
  • 390 $0.0172
$0.0172 Buy Now

CAD Models for MMSZ5244C-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5244C-TP by Micro Commercial Components

MMSZ5244C-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Reverse Current-Max
0.0005 µA
Reverse Test Voltage
10.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
11.34 mV/°C
Voltage Tol-Max
2%
Working Test Current
9 mA
Want to compare parts?
  1. MMSZ5244C-TP
    Micro Commercial Components
    Zener Diode, 36V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5244C-TP

This table gives cross-reference parts and alternative options found for MMSZ5244C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5244C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5244C-G3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-G3-18
MMSZ5244C-G3-08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-G3-08
MMSZ5244C-TP-HF Zener Diode, 14V V(Z), 2%, 0.5W, Micro Commercial Components MMSZ5244C-TP vs MMSZ5244C-TP-HF
MMSZ5244C-E3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-E3-18
MMSZ5244C-HE3-08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-HE3-08
MMSZ5244C-V-GS08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-V-GS08
MMSZ5244C-HE3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-HE3-18
Part Number Description Manufacturer Compare
MMSZ5244C-G3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-G3-18
MMSZ5244C-HE3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-HE3-18
MMSZ5244C-G3-08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-G3-08
MMSZ5244C-E3-18 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-E3-18
MMSZ5244C-V-GS08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-V-GS08
MMSZ5244C-HE3-08 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5244C-TP vs MMSZ5244C-HE3-08
MMSZ5244C-TP-HF Zener Diode, 14V V(Z), 2%, 0.5W, Micro Commercial Components MMSZ5244C-TP vs MMSZ5244C-TP-HF

Related Parts for MMSZ5244C-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5244C-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5244C-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMSZ5244C-TP would you like to use for your alert(s)?
  • Please alert me when MMSZ5244C-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5244C-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5244C-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5244C-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5244C-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5244C-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: