There are no models available for this part yet.
Overview of MMSZ5244B by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5244B by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C7510
|
Newark | Zener Diode, 500Mw, 14V, Sod-123, Zener Voltage Nom:14V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5244B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1620 |
|
$0.0220 | Buy Now | |
DISTI #
MMSZ5244B
|
Avnet Americas | Diode Zener Single 14V 5% 500mW 2-Pin SOD-123 T/R - Bulk (Alt: MMSZ5244B) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 47870 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
Rochester Electronics | Zener Diode, 14V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 47870 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MMSZ5244B by onsemi
Part Data Attributes for MMSZ5244B by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOD-123, 2 PIN
|
Manufacturer Package Code
|
425-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
9 mA
|
Alternate Parts for MMSZ5244B
This table gives cross-reference parts and alternative options found for MMSZ5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5244B-E3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5244B vs MMSZ5244B-E3-18 |
MMSZ5244BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5244B vs MMSZ5244BT1G |
MMSZ5244B-E3-08 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5244B vs MMSZ5244B-E3-08 |
MMSZ5244B-G3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5244B vs MMSZ5244B-G3-18 |
Related Parts for MMSZ5244B
-
MMSZ5234BZener Diodes
-
MRA4005T3Rectifier Diodes
-
MPLAD30KP22ATransient Suppressors
-
TRJB105K035RRJFixed Capacitors
-
IRF430Power Field-Effect Transistors
-
WR12X8203FTLFixed Resistors
-
MPS650Small Signal Bipolar Transistors
-
MSP430F112AIPWMicrocontrollers
-
DMP4025LSD-13Small Signal Field-Effect Transistors