Part Details for MMSZ5240/D3 by Vishay Semiconductors
Overview of MMSZ5240/D3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5240/D3
MMSZ5240/D3 CAD Models
MMSZ5240/D3 Part Data Attributes:
|
MMSZ5240/D3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240/D3
Vishay Semiconductors
Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5240/D3
This table gives cross-reference parts and alternative options found for MMSZ5240/D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240/D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240ET1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240/D3 vs MMSZ5240ET1 |
MMSZ5240 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240/D3 vs MMSZ5240 |
MMSZ5240ET3 | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ5240/D3 vs MMSZ5240ET3 |
MMSZ5240ET3G | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240/D3 vs MMSZ5240ET3G |
CMHZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5240/D3 vs CMHZ5240B |
MMSZ5240ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5240/D3 vs MMSZ5240ET1G |
MMSZ5240/D4 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ5240/D3 vs MMSZ5240/D4 |