Part Details for MMSZ5238BD87Z by Fairchild Semiconductor Corporation
Overview of MMSZ5238BD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5238BD87Z
MMSZ5238BD87Z CAD Models
MMSZ5238BD87Z Part Data Attributes
|
MMSZ5238BD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5238BD87Z
Fairchild Semiconductor Corporation
Zener Diode, 8.7V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5238BD87Z
This table gives cross-reference parts and alternative options found for MMSZ5238BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5238BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5238BT3 | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5238BD87Z vs MMSZ5238BT3 |
MMSZ5238BT3G | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5238BD87Z vs MMSZ5238BT3G |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5238BD87Z vs MMSZ5238B |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5238BD87Z vs MMSZ5238B |
MMSZ5238B-T1-LF | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5238BD87Z vs MMSZ5238B-T1-LF |
MMSZ5238BD87Z | Zener Diode, 8.7V V(Z), 0.5W, Silicon, Unidirectional | onsemi | MMSZ5238BD87Z vs MMSZ5238BD87Z |
MMSZ5238B-HE3-08 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238BD87Z vs MMSZ5238B-HE3-08 |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5238BD87Z vs MMSZ5238B |
MMSZ5238B-E3-08 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5238BD87Z vs MMSZ5238B-E3-08 |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5238BD87Z vs MMSZ5238B |