MMSZ5236BS_R2_00001
Description: Zener Diode,

Overview of MMSZ5236BS_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5236BS_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MMSZ5236BSR20000
Mouser Electronics Zener Diodes 200mW ZENER 7.5V RoHS: Compliant 0
  • 12,000 $0.0260
  • 24,000 $0.0230
  • 48,000 $0.0200
  • 96,000 $0.0160
$0.0160 / $0.0260 Order Now
NAC 200mW,ZENER,SOD-323,7.5V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
RFQ
DISTI # MMSZ5236BS_R2_00001
Avnet Silica SOD 323/200mW/7.5V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5236BS_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MMSZ5236BS_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5236BS_R2_00001 by PanJit Semiconductor

MMSZ5236BS_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
7.5 V
Reverse Current-Max
3 µA
Reverse Test Voltage
6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5236BS_R2_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for MMSZ5236BS_R2_00001

This table gives cross-reference parts and alternative options found for MMSZ5236BS_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236BS_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ5236BBK Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp MMSZ5236BS_R2_00001 vs CMDZ5236BBK
MMSZ5236BS Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5236BS_R2_00001 vs MMSZ5236BS
MMSZ5236BS_R1_00001 Zener Diode, PanJit Semiconductor MMSZ5236BS_R2_00001 vs MMSZ5236BS_R1_00001
CMDZ5236BTR Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp MMSZ5236BS_R2_00001 vs CMDZ5236BTR
CMDZ5236BTR13 Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, Central Semiconductor Corp MMSZ5236BS_R2_00001 vs CMDZ5236BTR13
MMSZ5236BS-7 Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5236BS_R2_00001 vs MMSZ5236BS-7
MMSZ5236BS-T1-LF Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5236BS_R2_00001 vs MMSZ5236BS-T1-LF
MMSZ5236BS-AU_R2_000A1 Zener Diode PanJit Semiconductor MMSZ5236BS_R2_00001 vs MMSZ5236BS-AU_R2_000A1
MMSZ5236BS-T1 Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5236BS_R2_00001 vs MMSZ5236BS-T1
MMSZ5236BS-FL Zener Diode Formosa Microsemi Co Ltd MMSZ5236BS_R2_00001 vs MMSZ5236BS-FL
Part Number Description Manufacturer Compare
MMSZ5236B-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5236BS_R2_00001 vs MMSZ5236B-E3-18
BZV55-B7V5,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia MMSZ5236BS_R2_00001 vs BZV55-B7V5,115
MMSZ5236B-13 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5236BS_R2_00001 vs MMSZ5236B-13
MMSZ5236B-V-G-18 DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5236BS_R2_00001 vs MMSZ5236B-V-G-18
1N5226BD2A-JQRS.CVB Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5236BS_R2_00001 vs 1N5226BD2A-JQRS.CVB
CMHZ5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 Central Semiconductor Corp MMSZ5236BS_R2_00001 vs CMHZ5236B
1N5236BD2A-JQRS.GRPC Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5236BS_R2_00001 vs 1N5236BD2A-JQRS.GRPC
1N5236BD2B-JQRS.GRPB Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5236BS_R2_00001 vs 1N5236BD2B-JQRS.GRPB
934059397115 Zener Diode, 7.45V V(Z), 6.04%, 0.375W, Silicon, Unidirectional Nexperia MMSZ5236BS_R2_00001 vs 934059397115
1N5226BD2B-JQRS.GRPC Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5236BS_R2_00001 vs 1N5226BD2B-JQRS.GRPC

Related Parts for MMSZ5236BS_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5236BS_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5236BS_R2_00001 by PanJit Semiconductor

  • Please alert me when MMSZ5236BS_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5236BS_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5236BS_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5236BS_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5236BS_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5236BS_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: