Part Details for MMSZ5235B-13-F by Diodes Incorporated
Overview of MMSZ5235B-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5235B-13-F
MMSZ5235B-13-F CAD Models
MMSZ5235B-13-F Part Data Attributes
|
MMSZ5235B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5235B-13-F
Diodes Incorporated
Zener Diode, 6.8V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5235B-13-F
This table gives cross-reference parts and alternative options found for MMSZ5235B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5235B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W | EIC Semiconductor Inc | MMSZ5235B-13-F vs MMSZ5235B |
MMSZ5235B-T3 | Zener Diode, 6.8V V(Z), 5%, 0.5W | Won-Top Electronics Co Ltd | MMSZ5235B-13-F vs MMSZ5235B-T3 |
MMSZ5235B-T1-LF | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5235B-13-F vs MMSZ5235B-T1-LF |
MMSZ5235B-HE3-08 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5235B-13-F vs MMSZ5235B-HE3-08 |
MMSZ5235B-AU_R2_000A1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5235B-13-F vs MMSZ5235B-AU_R2_000A1 |
MMSZ5235B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5235B-13-F vs MMSZ5235B |
MMSZ5235BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5235B-13-F vs MMSZ5235BT3G |
MMSZ5235B-7 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5235B-13-F vs MMSZ5235B-7 |
MMSZ5235B | 500 mW, 6.8 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5235B-13-F vs MMSZ5235B |
MMSZ5235B_R1_00001 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5235B-13-F vs MMSZ5235B_R1_00001 |