MMSZ5234C-HE3-08
Description: Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ5234C-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5234C-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X5387
Newark Zener Diode Sod1232%, 6.2V, 0.41W, Te |Vishay MMSZ5234C-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0470
  • 20,000 $0.0400
  • 30,000 $0.0380
  • 50,000 $0.0330
$0.0330 / $0.0470 Buy Now
DISTI # 78-MMSZ5234C-HE3-08
Mouser Electronics Zener Diodes 6.2 Volt 0.5W 2% AUTO RoHS: Compliant 6465
  • 1 $0.3300
  • 10 $0.2500
  • 100 $0.0960
  • 1,000 $0.0590
  • 2,500 $0.0510
  • 10,000 $0.0440
  • 15,000 $0.0400
  • 45,000 $0.0380
  • 90,000 $0.0360
$0.0360 / $0.3300 Buy Now

CAD Models for MMSZ5234C-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5234C-HE3-08 by Vishay Intertechnologies

MMSZ5234C-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5234C-HE3-08
    Vishay Intertechnologies
    Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5234C-HE3-08

This table gives cross-reference parts and alternative options found for MMSZ5234C-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234C-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5234C Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C
MMSZ5234C-TP-HF Zener Diode, 6.2V V(Z), 2%, 0.5W, Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C-TP-HF
MMSZ5234C-G3-08 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-G3-08
MMSZ5234C-G3-18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-G3-18
MMSZ5234C-TP Zener Diode, 6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C-TP
MMSZ5234C-GS18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234C-HE3-08 vs MMSZ5234C-GS18
MMSZ5234C-HE3-18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-HE3-18
MMSZ5234C Zener Diode Diotec Semiconductor AG MMSZ5234C-HE3-08 vs MMSZ5234C
MMSZ5234C-E3-08 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-E3-08
Part Number Description Manufacturer Compare
MMSZ5234C-GS18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Vishay Semiconductors MMSZ5234C-HE3-08 vs MMSZ5234C-GS18
MMSZ5234C Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C
MMSZ5234C-E3-08 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-E3-08
MMSZ5234C-HE3-18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-HE3-18
MMSZ5234C Zener Diode Diotec Semiconductor AG MMSZ5234C-HE3-08 vs MMSZ5234C
MMSZ5234C-TP Zener Diode, 6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C-TP
MMSZ5234C-G3-08 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-G3-08
MMSZ5234C-TP-HF Zener Diode, 6.2V V(Z), 2%, 0.5W, Micro Commercial Components MMSZ5234C-HE3-08 vs MMSZ5234C-TP-HF
MMSZ5234C-G3-18 Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234C-HE3-08 vs MMSZ5234C-G3-18

Related Parts for MMSZ5234C-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5234C-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5234C-HE3-08 by Vishay Intertechnologies

  • Please alert me when MMSZ5234C-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5234C-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5234C-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5234C-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5234C-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5234C-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: