MMSZ5234B-GT1
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

MMSZ5234B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5234B-GT1
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5234B-GT1

This table gives cross-reference parts and alternative options found for MMSZ5234B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5234B 500 mW, 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234BT3G 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5234B-GT1 vs MMSZ5234BT3G
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B-TP-HF Zener Diode, 6.2V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5234B-GT1 vs MMSZ5234B-TP-HF
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W EIC Semiconductor Inc MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B-AU_R2_000A1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5234B-GT1 vs MMSZ5234B-AU_R2_000A1
MMSZ5234B-V-GS08 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B-GT1 vs MMSZ5234B-V-GS08
MMSZ5234B-AU_R1_000A1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5234B-GT1 vs MMSZ5234B-AU_R1_000A1
MMSZ5234B-HE3-18 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B-GT1 vs MMSZ5234B-HE3-18
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5234B-GT1 vs MMSZ5234B
Part Number Description Manufacturer Compare
MMSZ5234B-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B-GT1 vs MMSZ5234B-G3-18
MMSZ5234BT3G 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5234B-GT1 vs MMSZ5234BT3G
MMSZ5234B 500 mW, 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B-T1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5234B-GT1 vs MMSZ5234B-T1
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5234B-GT1 vs MMSZ5234B
DL5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components MMSZ5234B-GT1 vs DL5234B
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ5234B-GT1 vs MMSZ5234B
MMSZ5234B-HE3-18 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5234B-GT1 vs MMSZ5234B-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of MMSZ5234B-GT1 would you like to use for your alert(s)?
  • Please alert me when MMSZ5234B-GT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5234B-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5234B-GT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5234B-GT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5234B-GT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5234B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: