MMSZ5234B-G
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W,

Overview of MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD.

MMSZ5234B-G
WEITRON INTERNATIONAL CO., LTD.
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5234B-G
    WEITRON INTERNATIONAL CO., LTD.
    Zener Diode, 6.2V V(Z), 5%, 0.5W,
    VS

Alternate Parts for MMSZ5234B-G

This table gives cross-reference parts and alternative options found for MMSZ5234B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMSZ5234BT3G Zener Diode, 6.2V V(Z), 5%, 0.5W, LRC Leshan Radio Co Ltd MMSZ5234B-G vs LMSZ5234BT3G
1N753APBFREE Zener Diode, Central Semiconductor Corp MMSZ5234B-G vs 1N753APBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD.

Select Manufacturer
Which Manufacturer of MMSZ5234B-G would you like to use for your alert(s)?
  • Please alert me when MMSZ5234B-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5234B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5234B-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5234B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5234B-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5234B-G by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: