There are no models available for this part yet.
Overview of MMSZ5232ET1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232ET1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6754
|
Newark | Mmsz5232Et1G, Zener Diodes |Onsemi MMSZ5232ET1G RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now | |
DISTI #
MMSZ5232ET1G
|
Avnet Americas | ZENER SGL 5.6V 5% 500MW 2PIN SOD-123 - Tape and Reel (Alt: MMSZ5232ET1G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 29585 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now | |
Rochester Electronics | Zener Diode, 5.6V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29585 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for MMSZ5232ET1G by onsemi
Part Data Attributes for MMSZ5232ET1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-123 2 LEAD
|
Package Description
|
LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
425-04
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
11 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5232ET1G
This table gives cross-reference parts and alternative options found for MMSZ5232ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232C-TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Vishay Intertechnologies | MMSZ5232ET1G vs 1N5232C-TR |
MMSZ4690T1G | Low Current Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5232ET1G vs MMSZ4690T1G |
MMSZ4690T3G | Low Current Zener Diode Voltage Regulator 5.6 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5232ET1G vs MMSZ4690T3G |
DDZ9690-7 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232ET1G vs DDZ9690-7 |
CDLL5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMSZ5232ET1G vs CDLL5232B |
MMSZ4690-E3-18 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232ET1G vs MMSZ4690-E3-18 |
MMSZ5232B-G3-18 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232ET1G vs MMSZ5232B-G3-18 |
1N5232A | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | MMSZ5232ET1G vs 1N5232A |
CDLL5232 | Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMSZ5232ET1G vs CDLL5232 |
MMSZ5232BS-7-F | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232ET1G vs MMSZ5232BS-7-F |
Related Parts for MMSZ5232ET1G
-
MMSZ5233BZener Diodes
-
MMBD6050Rectifier Diodes
-
MP4KE300AE3Transient Suppressors
-
MMUN2217LT1GSmall Signal Bipolar Transistors
-
CPH3355-TL-HSmall Signal Field-Effect Transistors
-
NCP1216D133R2GSwitching Regulator or Controllers
-
MMBZ5262B-V-GS08Voltage Regulator Diodes
-
MP4021GS-AOther Analog ICs
-
CAT6500HVA-T2Power Management Circuits