Part Details for MMSZ5231BS-FL-H by Formosa Microsemi Co Ltd
Overview of MMSZ5231BS-FL-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5231BS-FL-H
MMSZ5231BS-FL-H CAD Models
MMSZ5231BS-FL-H Part Data Attributes:
Alternate Parts for MMSZ5231BS-FL-H
This table gives cross-reference parts and alternative options found for MMSZ5231BS-FL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231BS-FL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5231BS-FL-H vs MMSZ5231BS |
MMSZ5231BS-7 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5231BS-FL-H vs MMSZ5231BS-7 |
MMSZ5231BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BS-AU_R1_000A1 |
MMSZ5231BST/R13 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BST/R13 |
MMSZ5231BS_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BS_R1_00001 |
MMSZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BS |
MMSZ5231BS | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5231BS-FL-H vs MMSZ5231BS |
MMSZ5231BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BS-AU_R2_000A1 |
MMSZ5231BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5231BS-FL-H vs MMSZ5231BS_R2_00001 |
MMSZ5231BS-T1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5231BS-FL-H vs MMSZ5231BS-T1 |