Part Details for MMSZ5231B-TP-HF by Micro Commercial Components
Overview of MMSZ5231B-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5231B-TP-HF
MMSZ5231B-TP-HF CAD Models
MMSZ5231B-TP-HF Part Data Attributes
|
MMSZ5231B-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B-TP-HF
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B-TP-HF
This table gives cross-reference parts and alternative options found for MMSZ5231B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5231B-TP | Micro Commercial Components | $0.0225 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231B-TP |
MMSZ5231BQ-7-F | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231BQ-7-F |
MMSZ5231B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | MMSZ5231B-TP-HF vs MMSZ5231B_NL |
MMSZ5231B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231B |
MMSZ5231B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231B-G |
MMSZ5231B | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5231B-TP-HF vs MMSZ5231B |
MMSZ5231B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5231B-TP-HF vs MMSZ5231B-V-GS08 |
MMSZ5231B-E3-08 | Vishay Intertechnologies | $0.0457 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231B-E3-08 |
MMSZ5231B-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | MMSZ5231B-TP-HF vs MMSZ5231B-H |
MMSZ5231B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5231B-TP-HF vs MMSZ5231B |