MMSZ5230AS_R1_00001
Description: Zener Diode,

Overview of MMSZ5230AS_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5230AS_R1_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MMSZ5230ASR10000
Mouser Electronics Zener Diodes 200mW,ZENER,SOD-323,4.7V RoHS: Compliant 0
  • 5,000 $0.0190
  • 995,000 $0.0190
$0.0190 Order Now
NAC 200mW,ZENER,SOD-323,4.7V RoHS: Compliant Min Qty: 3250000 Package Multiple: 5000 0
RFQ
DISTI # MMSZ5230AS_R1_00001
Avnet Silica SOD 323/200mW/4.7V/Zener Diode/SMD/ +/-2% (Alt: MMSZ5230AS_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MMSZ5230AS_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5230AS_R1_00001 by PanJit Semiconductor

MMSZ5230AS_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-323, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
4.7 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5230AS_R1_00001
    PanJit Semiconductor
    Zener Diode,
    VS

Related Parts for MMSZ5230AS_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5230AS_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5230AS_R1_00001 by PanJit Semiconductor

  • Please alert me when MMSZ5230AS_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5230AS_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5230AS_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5230AS_R1_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5230AS_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5230AS_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: