Part Details for MMSZ5229B by EIC Semiconductor Inc
Overview of MMSZ5229B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5229B
MMSZ5229B CAD Models
MMSZ5229B Part Data Attributes
Alternate Parts for MMSZ5229B
This table gives cross-reference parts and alternative options found for MMSZ5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5229B-T1-LF | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5229B vs MMSZ5229B-T1-LF |
MMSZ5229BD87Z | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5229B vs MMSZ5229BD87Z |
MMSZ5229BT/R7 | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5229B vs MMSZ5229BT/R7 |
MMSZ5229B-T-HF | Zener Diode, | Rectron Semiconductor | MMSZ5229B vs MMSZ5229B-T-HF |
MMSZ5229B-T1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5229B vs MMSZ5229B-T1 |
MMSZ5229B_R1_00001 | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5229B vs MMSZ5229B_R1_00001 |
MMSZ5229B-T1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5229B vs MMSZ5229B-T1 |
MMSZ5229B | Zener Diode, 4.3V V(Z), 7%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5229B vs MMSZ5229B |
MMSZ5229BT3 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5229B vs MMSZ5229BT3 |
MMSZ5229B-TP | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5229B vs MMSZ5229B-TP |