Part Details for MMSZ5229B-T1-LF by Won-Top Electronics Co Ltd
Overview of MMSZ5229B-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5229B-T1-LF
MMSZ5229B-T1-LF CAD Models
MMSZ5229B-T1-LF Part Data Attributes
|
MMSZ5229B-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5229B-T1-LF
Won-Top Electronics Co Ltd
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5229B-T1-LF
This table gives cross-reference parts and alternative options found for MMSZ5229B-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5229B-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5229BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5229B-T1-LF vs MMSZ5229BD87Z |
MMSZ5229BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5229B-T1-LF vs MMSZ5229BT/R7 |
MMSZ5229B-T-HF | Rectron Semiconductor | Check for Price | Zener Diode, | MMSZ5229B-T1-LF vs MMSZ5229B-T-HF |
MMSZ5229B-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5229B-T1-LF vs MMSZ5229B-T1 |
MMSZ5229B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | MMSZ5229B-T1-LF vs MMSZ5229B_R1_00001 |
MMSZ5229B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5229B-T1-LF vs MMSZ5229B-T1 |
MMSZ5229B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 7%, 0.35W | MMSZ5229B-T1-LF vs MMSZ5229B |
MMSZ5229BT3 | onsemi | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | MMSZ5229B-T1-LF vs MMSZ5229BT3 |
MMSZ5229B-TP | Micro Commercial Components | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5229B-T1-LF vs MMSZ5229B-TP |
MMSZ5229B | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5229B-T1-LF vs MMSZ5229B |