There are no models available for this part yet.
Overview of MMSZ5229A_R2_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5229A_R2_10001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMSZ5229AR210001
|
Mouser Electronics | Zener Diodes 500mW ZENER 4.3V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now | |
NAC | 500mW,ZENER,SOD-123,4.3V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
CAD Models for MMSZ5229A_R2_10001 by PanJit Semiconductor
Part Data Attributes for MMSZ5229A_R2_10001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOD-123, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
PANJIT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
22 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
4.3 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMSZ5229A_R2_10001
This table gives cross-reference parts and alternative options found for MMSZ5229A_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5229A_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5229A | Zener Diode, 4.3V V(Z), 2%, 0.5W | Formosa Microsemi Co Ltd | MMSZ5229A_R2_10001 vs MMSZ5229A |
MMSZ5229A_R1_10001 | Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | PanJit Semiconductor | MMSZ5229A_R2_10001 vs MMSZ5229A_R1_10001 |