Part Details for MMSZ5228C-HE3-18 by Vishay Intertechnologies
Overview of MMSZ5228C-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5228C-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5324
|
Newark | Zener Diode Sod1232%, 3.9V, 0.41W, Te |Vishay MMSZ5228C-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
Part Details for MMSZ5228C-HE3-18
MMSZ5228C-HE3-18 CAD Models
MMSZ5228C-HE3-18 Part Data Attributes
|
MMSZ5228C-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228C-HE3-18
Vishay Intertechnologies
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228C-HE3-18
This table gives cross-reference parts and alternative options found for MMSZ5228C-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228C-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5228C-E3-08 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5228C-HE3-18 vs MMSZ5228C-E3-08 |
MMSZ5228C-TP | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5228C-HE3-18 vs MMSZ5228C-TP |
MMSZ5228C-GS18 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5228C-HE3-18 vs MMSZ5228C-GS18 |
MMSZ5228C | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5228C-HE3-18 vs MMSZ5228C |
MMSZ5228C-G3-08 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5228C-HE3-18 vs MMSZ5228C-G3-08 |
MMSZ5228C-G3-18 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5228C-HE3-18 vs MMSZ5228C-G3-18 |