MMSZ5228B-G
Description: Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of MMSZ5228B-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMSZ5228B-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5228B-G by Sensitron Semiconductors

MMSZ5228B-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5228B-G
    Sensitron Semiconductors
    Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5228B-G

This table gives cross-reference parts and alternative options found for MMSZ5228B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5228BT1 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ5228B-G vs MMSZ5228BT1
MMSZ5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN Rochester Electronics LLC MMSZ5228B-G vs MMSZ5228B
MMSZ5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Fairchild Semiconductor Corporation MMSZ5228B-G vs MMSZ5228B
MMSZ5228B-T1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5228B-G vs MMSZ5228B-T1
MMSZ5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5228B-G vs MMSZ5228B
MMSZ5228BT/R7 Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5228B-G vs MMSZ5228BT/R7
MMSZ5228BT/R13 Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5228B-G vs MMSZ5228BT/R13
Part Number Description Manufacturer Compare
MMBZ5228BLT3 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC MMSZ5228B-G vs MMBZ5228BLT3
MMSZ5228BT1 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ5228B-G vs MMSZ5228BT1
MMBZ5228B 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments MMSZ5228B-G vs MMBZ5228B
MMSZ5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN Rochester Electronics LLC MMSZ5228B-G vs MMSZ5228B
MMBZ5228BLT1 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC MMSZ5228B-G vs MMBZ5228BLT1
MMBZ5228B-GT1 Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors MMSZ5228B-G vs MMBZ5228B-GT1
MMSZ5228B-GT1 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors MMSZ5228B-G vs MMSZ5228B-GT1
ZMM5228B-G Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors MMSZ5228B-G vs ZMM5228B-G
MMBZ5228B-G Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MMSZ5228B-G vs MMBZ5228B-G
MMBZ5228B-T1 Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors MMSZ5228B-G vs MMBZ5228B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5228B-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5228B-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of MMSZ5228B-G would you like to use for your alert(s)?
  • Please alert me when MMSZ5228B-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5228B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5228B-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5228B-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5228B-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5228B-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: