-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5226C-E3-08
|
Avnet Americas | Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5226C-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0580 | Buy Now |
DISTI #
78-MMSZ5226C-E3-08
|
Mouser Electronics | Zener Diodes 3.3 Volt 0.5W 2% RoHS: Compliant | 50832 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
V36:1790_17692054
|
Arrow Electronics | Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2246 | Americas - 6000 |
|
$0.0287 / $0.0370 | Buy Now |
DISTI #
65550503
|
Verical | Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2246 | Americas - 6000 |
|
$0.0370 | Buy Now |
DISTI #
66385901
|
Verical | Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 2246 | Americas - 4201 |
|
$0.0373 / $0.0429 | Buy Now |
DISTI #
MMSZ5226C-E3-08
|
TTI | Zener Diodes 3.3 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
MMSZ5226C-E3-08
|
EBV Elektronik | (Alt: MMSZ5226C-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
South Electronics | MMSZ5226C-E3-08 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5226C-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226C-E3-08
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -1.881 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5226C-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226C-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226C-TP-HF | Zener Diode, | Micro Commercial Components | MMSZ5226C-E3-08 vs MMSZ5226C-TP-HF |
MMSZ5226CT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5226C-E3-08 vs MMSZ5226CT1G |
MMSZ5226C-G3-08 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-E3-08 vs MMSZ5226C-G3-08 |
MMSZ5226C-G3-18 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5226C-E3-08 vs MMSZ5226C-G3-18 |
MMSZ5226C-TP | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5226C-E3-08 vs MMSZ5226C-TP |