Part Details for MMSZ5226BS by Tak Cheong Electronics (Holdings) Co Ltd
Overview of MMSZ5226BS by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5226BS
MMSZ5226BS CAD Models
MMSZ5226BS Part Data Attributes
|
MMSZ5226BS
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226BS
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226BS
This table gives cross-reference parts and alternative options found for MMSZ5226BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5226BS | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BS |
MMSZ5226BS-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.2W | MMSZ5226BS vs MMSZ5226BS-T3 |
MMSZ5226BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5226BS vs MMSZ5226BS_R2_00001 |
MMSZ5226BST/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BST/R7 |
MMSZ5226BS | PanJit Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BS |
MMSZ5226BSW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BSW |
MMSZ5226BST/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BST/R13 |
MMSZ5226BS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5226BS vs MMSZ5226BS-T1-LF |