Part Details for MMSZ5221BQ-7-F by Diodes Incorporated
Overview of MMSZ5221BQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5221BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMSZ5221BQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 / $0.0359 | Buy Now |
DISTI #
MMSZ5221BQ-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: MMSZ5221BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0166 / $0.0196 | Buy Now |
DISTI #
621-MMSZ5221BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
DISTI #
MMSZ5221BQ-7-F
|
TME | Diode: Zener, 0.37/0.5W, 2.4V, SMD, reel,tape, SOD123, single diode Min Qty: 20 | 8410 |
|
$0.0274 / $0.0450 | Buy Now |
Part Details for MMSZ5221BQ-7-F
MMSZ5221BQ-7-F CAD Models
MMSZ5221BQ-7-F Part Data Attributes
|
MMSZ5221BQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221BQ-7-F
Diodes Incorporated
Zener Diode, 2.4V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |