Part Details for MMSZ5221B by Diodes Incorporated
Overview of MMSZ5221B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5221B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9185
|
Newark | Diode, Zener, 2.4V, 0.5W, Sod123, Zener Voltage Nom:2.4V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52 Series Rohs Compliant: Yes |Diodes Inc. MMSZ5221B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.0130 | Buy Now |
Part Details for MMSZ5221B
MMSZ5221B CAD Models
MMSZ5221B Part Data Attributes
|
MMSZ5221B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5221B
Diodes Incorporated
Zener Diode, 2.4V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |