MMSZ51ET3G
onsemi
Description: DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode

Overview of MMSZ51ET3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ51ET3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ51ET3G by onsemi

MMSZ51ET3G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. MMSZ51ET3G
    onsemi
    DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode
    VS

Alternate Parts for MMSZ51ET3G

This table gives cross-reference parts and alternative options found for MMSZ51ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ51ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ51T1T3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ51ET3G vs MMSZ51T1T3
TCMMSZ51V Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ51ET3G vs TCMMSZ51V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ51ET3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ51ET3G by onsemi

  • Please alert me when MMSZ51ET3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ51ET3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ51ET3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ51ET3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ51ET3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ51ET3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: