Datasheets
MMSZ4713T1T3 by:

30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN

Part Details for MMSZ4713T1T3 by Motorola Mobility LLC

Overview of MMSZ4713T1T3 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MMSZ4713T1T3

MMSZ4713T1T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSZ4713T1T3 Part Data Attributes

MMSZ4713T1T3 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MMSZ4713T1T3 Motorola Mobility LLC 30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code CASE 425
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 0.05 mA

Alternate Parts for MMSZ4713T1T3

This table gives cross-reference parts and alternative options found for MMSZ4713T1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4713T1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ4713-TP Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4713T1T3 vs MMSZ4713-TP
MMSZ4713-E3-18 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4713T1T3 vs MMSZ4713-E3-18
MMSZ4713-HE3-08 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4713T1T3 vs MMSZ4713-HE3-08
MMSZ4713T3 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4713T1T3 vs MMSZ4713T3
MMSZ4713T3G 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4713T1T3 vs MMSZ4713T3G
MMSZ4713 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4713T1T3 vs MMSZ4713
MMSZ4713T1 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4713T1T3 vs MMSZ4713T1
MMSZ4713-G3-08 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4713T1T3 vs MMSZ4713-G3-08
MMSZ4713 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4713T1T3 vs MMSZ4713
MMSZ4713G Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4713T1T3 vs MMSZ4713G
Part Number Description Manufacturer Compare
MMSZ4713T3 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4713T1T3 vs MMSZ4713T3
MMSZ4713-VT/R7 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4713T1T3 vs MMSZ4713-VT/R7
MMSZ4713 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4713T1T3 vs MMSZ4713
MMSZ4713-TP Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4713T1T3 vs MMSZ4713-TP
MMSZ4713 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC MMSZ4713T1T3 vs MMSZ4713
MMSZ4713-G3-08 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4713T1T3 vs MMSZ4713-G3-08
MMSZ4713-G3-18 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4713T1T3 vs MMSZ4713-G3-18
MMSZ4713-V_R2_00001 Zener Diode, PanJit Semiconductor MMSZ4713T1T3 vs MMSZ4713-V_R2_00001
MMSZ4713T3G 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4713T1T3 vs MMSZ4713T3G
MMSZ4713G Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4713T1T3 vs MMSZ4713G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4713T1T3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4713T1T3 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMSZ4713T1T3 would you like to use for your alert(s)?
  • Please alert me when MMSZ4713T1T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4713T1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4713T1T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4713T1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4713T1T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4713T1T3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: