MMSZ4705-HE3-08
Description: Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ4705-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ4705-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X5219
Newark Zener Diode Sod1235%, 18V, 0.41W, Izt50 A, Ll |Vishay MMSZ4705-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0460
  • 20,000 $0.0390
  • 30,000 $0.0320
$0.0320 / $0.0460 Buy Now
DISTI # 78-MMSZ4705-HE3-08
Mouser Electronics Zener Diodes 18 Volt 0.5 Watt 5% RoHS: Compliant 6623
  • 1 $0.2700
  • 10 $0.1900
  • 100 $0.0930
  • 1,000 $0.0540
  • 2,500 $0.0460
  • 10,000 $0.0360
  • 15,000 $0.0350
  • 45,000 $0.0310
$0.0310 / $0.2700 Buy Now

CAD Models for MMSZ4705-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4705-HE3-08 by Vishay Intertechnologies

MMSZ4705-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4705-HE3-08
    Vishay Intertechnologies
    Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ4705-HE3-08

This table gives cross-reference parts and alternative options found for MMSZ4705-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4705-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4705 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4705-HE3-08 vs MMSZ4705
MMSZ4705-V_R1_00001 Zener Diode, PanJit Semiconductor MMSZ4705-HE3-08 vs MMSZ4705-V_R1_00001
MMSZ4705T1T3 Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN Motorola Semiconductor Products MMSZ4705-HE3-08 vs MMSZ4705T1T3
MMSZ4705-VT/R13 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4705-HE3-08 vs MMSZ4705-VT/R13
MMSZ4705-G3-08 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4705-HE3-08 vs MMSZ4705-G3-08
MMSZ4705-V-GS08 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4705-HE3-08 vs MMSZ4705-V-GS08
MMSZ4705 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4705-HE3-08 vs MMSZ4705
MMSZ4705 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ4705-HE3-08 vs MMSZ4705
MMSZ4705-TP Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4705-HE3-08 vs MMSZ4705-TP
MMSZ4705-E3-18 Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4705-HE3-08 vs MMSZ4705-E3-18
Part Number Description Manufacturer Compare
1N6330BD2A.GCDM 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ4705-HE3-08 vs 1N6330BD2A.GCDM
SZMMSZ5248BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMSZ4705-HE3-08 vs SZMMSZ5248BT1G
1N6330BD2A-JQRS Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4705-HE3-08 vs 1N6330BD2A-JQRS
CLL4705TRLEADFREE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional Central Semiconductor Corp MMSZ4705-HE3-08 vs CLL4705TRLEADFREE
1N6330BD2B.RAD 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ4705-HE3-08 vs 1N6330BD2B.RAD
1N6330BD2B.GCDE Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ4705-HE3-08 vs 1N6330BD2B.GCDE
1N6330BD2B.SEM 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ4705-HE3-08 vs 1N6330BD2B.SEM
1N6330BD2A.GBDM Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4705-HE3-08 vs 1N6330BD2A.GBDM
1N6330BD2A.CVP Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ4705-HE3-08 vs 1N6330BD2A.CVP
CD4705 Zener Diode, MACOM MMSZ4705-HE3-08 vs CD4705

Related Parts for MMSZ4705-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4705-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4705-HE3-08 by Vishay Intertechnologies

  • Please alert me when MMSZ4705-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ4705-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4705-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ4705-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4705-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4705-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: