Part Details for MMSZ4703-VT/R13 by PanJit Semiconductor
Overview of MMSZ4703-VT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ4703-VT/R13
MMSZ4703-VT/R13 CAD Models
MMSZ4703-VT/R13 Part Data Attributes
|
MMSZ4703-VT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ4703-VT/R13
PanJit Semiconductor
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4703-VT/R13
This table gives cross-reference parts and alternative options found for MMSZ4703-VT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4703-VT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4703/D4 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ4703-VT/R13 vs MMSZ4703/D4 |
MMSZ4703T1G | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4703-VT/R13 vs MMSZ4703T1G |
MMSZ4703-TP-HF | Zener Diode, 16V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4703-VT/R13 vs MMSZ4703-TP-HF |
MMSZ4703-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4703-VT/R13 vs MMSZ4703-V_R2_00001 |
MMSZ4703T1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4703-VT/R13 vs MMSZ4703T1 |
MMSZ4703-V-GS08 | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R | Vishay Semiconductors | MMSZ4703-VT/R13 vs MMSZ4703-V-GS08 |
MMSZ4703T1 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4703-VT/R13 vs MMSZ4703T1 |
MMSZ4703ET3G | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4703-VT/R13 vs MMSZ4703ET3G |
MMSZ4703-V-G | DIODE 16 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ4703-VT/R13 vs MMSZ4703-V-G |
MMSZ4703T1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4703-VT/R13 vs MMSZ4703T1 |