Part Details for MMSZ4702T1 by onsemi
Overview of MMSZ4702T1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ4702T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4950 |
|
RFQ | ||
|
Bristol Electronics | 1962 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1015 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, SOD-123 | 5520 |
|
$0.0342 / $0.0760 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, SOD-123 | 3960 |
|
$0.0798 / $0.3990 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, SOD-123 | 812 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, SOD-123 | 800 |
|
$0.0570 / $0.1900 | Buy Now |
DISTI #
SMC-MMSZ4702T1
|
Sensible Micro Corporation | Zener Diode, Two Terminal, 15 Volt, 5%, Sod-123 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 16 |
|
$0.0560 / $0.0595 | RFQ |
|
Win Source Electronics | Zener Voltage Regulators | DIODE ZENER 15V 500MW SOD123 | 270000 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for MMSZ4702T1
MMSZ4702T1 CAD Models
MMSZ4702T1 Part Data Attributes
|
MMSZ4702T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4702T1
onsemi
Low Current Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4702T1
This table gives cross-reference parts and alternative options found for MMSZ4702T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4702T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4702G | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4702T1 vs MMSZ4702G |
MMSZ4702T1G | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4702T1 vs MMSZ4702T1G |
MMSZ4702-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4702T1 vs MMSZ4702-HE3-08 |
MMSZ4702ET1 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4702T1 vs MMSZ4702ET1 |
MMSZ4702 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ4702T1 vs MMSZ4702 |
MMSZ4702-G3-08 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4702T1 vs MMSZ4702-G3-08 |
MMSZ4702-V_R1_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4702T1 vs MMSZ4702-V_R1_00001 |
MMSZ4702ET3G | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4702T1 vs MMSZ4702ET3G |
MMSZ4702 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ4702T1 vs MMSZ4702 |
MMSZ4702-VT/R7 | Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ4702T1 vs MMSZ4702-VT/R7 |