Part Details for MMSZ4701-VT/R7 by PanJit Semiconductor
Overview of MMSZ4701-VT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ4701-VT/R7
MMSZ4701-VT/R7 CAD Models
MMSZ4701-VT/R7 Part Data Attributes
|
MMSZ4701-VT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ4701-VT/R7
PanJit Semiconductor
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4701-VT/R7
This table gives cross-reference parts and alternative options found for MMSZ4701-VT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4701-VT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ4701ET1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ4701-VT/R7 vs SZMMSZ4701ET1 |
MMSZ4701 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4701-VT/R7 vs MMSZ4701 |
CMHZ4701 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4701-VT/R7 vs CMHZ4701 |
MMSZ4701T3G | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4701-VT/R7 vs MMSZ4701T3G |
MMSZ4701-V_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ4701-VT/R7 vs MMSZ4701-V_R2_00001 |
MMSZ4701T1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4701-VT/R7 vs MMSZ4701T1 |
MMSZ4701ET1G | 225 W Low Current Zener Diode Voltage Regulator 14 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ4701-VT/R7 vs MMSZ4701ET1G |
CMHZ4701TR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4701-VT/R7 vs CMHZ4701TR |
DDZ9701Q-7 | Zener Diode, | Diodes Incorporated | MMSZ4701-VT/R7 vs DDZ9701Q-7 |
MMSZ4701T1 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4701-VT/R7 vs MMSZ4701T1 |