Part Details for MMSZ4699ET3 by onsemi
Overview of MMSZ4699ET3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ4699ET3
MMSZ4699ET3 CAD Models
MMSZ4699ET3 Part Data Attributes
|
MMSZ4699ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4699ET3
onsemi
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4699ET3
This table gives cross-reference parts and alternative options found for MMSZ4699ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4699ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ4699 | Motorola Semiconductor Products | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ4699ET3 vs MMSZ4699 |
SZMMSZ4699ET1G | onsemi | Check for Price | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMSZ4699ET3 vs SZMMSZ4699ET1G |
MMSZ4699-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4699ET3 vs MMSZ4699-E3-18 |
MMSZ4699T1 | onsemi | Check for Price | Low Current Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL | MMSZ4699ET3 vs MMSZ4699T1 |
SZMMSZ4699T3G | onsemi | Check for Price | 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | MMSZ4699ET3 vs SZMMSZ4699T3G |
MMSZ4699-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4699ET3 vs MMSZ4699-HE3-18 |
MMSZ4699T3G | onsemi | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | MMSZ4699ET3 vs MMSZ4699T3G |
DDZ9699-7 | Diodes Incorporated | $0.0818 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ4699ET3 vs DDZ9699-7 |
MMSZ4699-VT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ4699ET3 vs MMSZ4699-VT/R13 |