MMSZ4696T1T3
Description: Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN

Overview of MMSZ4696T1T3 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for MMSZ4696T1T3 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4696T1T3 by Motorola Semiconductor Products

MMSZ4696T1T3
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4696T1T3
    Motorola Semiconductor Products
    Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN
    VS

Alternate Parts for MMSZ4696T1T3

This table gives cross-reference parts and alternative options found for MMSZ4696T1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4696T1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4696-TP-HF Zener Diode, 9.1V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ4696T1T3 vs MMSZ4696-TP-HF
MMSZ4696-V Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696T1T3 vs MMSZ4696-V
MMSZ4696-VT/R13 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696T1T3 vs MMSZ4696-VT/R13
MMSZ4696T1 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4696T1T3 vs MMSZ4696T1
MMSZ4696-V-G-8 DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ4696T1T3 vs MMSZ4696-V-G-8
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4696T1T3 vs MMSZ4696
MMSZ4696-V-GS08 MMSZ4681-V to MMSZ4717-V Small Signal Zener Diodes Vishay Semiconductors MMSZ4696T1T3 vs MMSZ4696-V-GS08
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4696T1T3 vs MMSZ4696
MMSZ4696T1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4696T1T3 vs MMSZ4696T1
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4696T1T3 vs MMSZ4696
Part Number Description Manufacturer Compare
MMSZ4696-V Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696T1T3 vs MMSZ4696-V
MMSZ4696T1 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4696T1T3 vs MMSZ4696T1
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ4696T1T3 vs MMSZ4696
MMSZ4696-VT/R13 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ4696T1T3 vs MMSZ4696-VT/R13
LS4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 Micro Commercial Components MMSZ4696T1T3 vs LS4696
MMSZ4696T1G Low Current Zener Diode Voltage Regulator 9.1 V, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ4696T1T3 vs MMSZ4696T1G
MMSZ4696-V-G-8 DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ4696T1T3 vs MMSZ4696-V-G-8
MMSZ4696-V_R2_00001 Zener Diode, PanJit Semiconductor MMSZ4696T1T3 vs MMSZ4696-V_R2_00001
MLL4696T3 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MMSZ4696T1T3 vs MLL4696T3
MMSZ4696 Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MMSZ4696T1T3 vs MMSZ4696

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4696T1T3 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4696T1T3 by Motorola Semiconductor Products

  • Please alert me when MMSZ4696T1T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4696T1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4696T1T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4696T1T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4696T1T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4696T1T3 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: