MMSZ4690T3
Description: 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN

Overview of MMSZ4690T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMSZ4690T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ4690T3 by onsemi

MMSZ4690T3
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. MMSZ4690T3
    onsemi
    5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
    VS

Alternate Parts for MMSZ4690T3

This table gives cross-reference parts and alternative options found for MMSZ4690T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4690T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ4690-TP-HF Zener Diode, 5.6V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ4690T3 vs MMSZ4690-TP-HF
MMSZ4690G Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4690T3 vs MMSZ4690G
MMSZ4690T1 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor MMSZ4690T3 vs MMSZ4690T1
MMSZ4690 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ4690T3 vs MMSZ4690
MMSZ4690-HE3-08 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4690T3 vs MMSZ4690-HE3-08
MMSZ4690-G3-08 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4690T3 vs MMSZ4690-G3-08
MMSZ4690T3 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ4690T3 vs MMSZ4690T3
MMSZ4690-E3-18 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ4690T3 vs MMSZ4690-E3-18
MMSZ4690-V_R1_00001 Zener Diode, PanJit Semiconductor MMSZ4690T3 vs MMSZ4690-V_R1_00001
MMSZ4690ET3G 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ4690T3 vs MMSZ4690ET3G
Part Number Description Manufacturer Compare
MSP1N5232BTR Zener Diode, 5.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MMSZ4690T3 vs MSP1N5232BTR
MV1N5232BUR-1E3 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ4690T3 vs MV1N5232BUR-1E3
1N6318BD2A-JQRS.XRAY 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ4690T3 vs 1N6318BD2A-JQRS.XRAY
1N5232B-1E3TR Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ4690T3 vs 1N5232B-1E3TR
1N5232 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MMSZ4690T3 vs 1N5232
MX1N5232D Zener Diode, 5.6V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MMSZ4690T3 vs MX1N5232D
MMSZ5232B 500 mW, 5.6 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMSZ4690T3 vs MMSZ5232B
1N5232BT-72 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MMSZ4690T3 vs 1N5232BT-72
MSP1N5232UR-1E3TR Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ4690T3 vs MSP1N5232UR-1E3TR
MX1N5232A Zener Diode, 5.6V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MMSZ4690T3 vs MX1N5232A

Related Parts for MMSZ4690T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ4690T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ4690T3 by onsemi

  • Please alert me when MMSZ4690T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ4690T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ4690T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ4690T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ4690T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ4690T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: