Part Details for MMSZ4684_NL by Fairchild Semiconductor Corporation
Overview of MMSZ4684_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ4684_NL
MMSZ4684_NL CAD Models
MMSZ4684_NL Part Data Attributes
|
MMSZ4684_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ4684_NL
Fairchild Semiconductor Corporation
Zener Diode, 3.31V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, D6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | D6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.31 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4684_NL
This table gives cross-reference parts and alternative options found for MMSZ4684_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4684_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4684 | 3.3 V Low Current Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ4684_NL vs MMSZ4684 |
MMSZ4684ET3G | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4684_NL vs MMSZ4684ET3G |
MMSZ4684 | Zener Diode, 3.31V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSZ4684_NL vs MMSZ4684 |
MMSZ4684G | Zener Diode, 3.3V V(Z), 5.15%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4684_NL vs MMSZ4684G |
MMSZ4684-HE3-08 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4684_NL vs MMSZ4684-HE3-08 |
MMSZ4684T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4684_NL vs MMSZ4684T1 |
SZMMSZ4684T1G | Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ4684_NL vs SZMMSZ4684T1G |
MMSZ4684-T1 | Zener Diode | Won-Top Electronics Co Ltd | MMSZ4684_NL vs MMSZ4684-T1 |
MMSZ4684-T | Zener Diode, | Rectron Semiconductor | MMSZ4684_NL vs MMSZ4684-T |
CMHZ4684TR | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4684_NL vs CMHZ4684TR |