-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 3.0 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7014
|
Newark | Zener Diode, 3V, Sod-123, Zener Voltage Vz Typ:3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ3V0T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17845 |
|
$0.0520 / $0.2440 | Buy Now |
DISTI #
85AC1976
|
Newark | Zener Diode, Aec-Q101, 3V, Sod-123, Zener Voltage Vz Typ:3V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MMSZ3V0T1G Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
29X6119
|
Newark | Diode, Zener, 3V, 0.5W, Sod-123, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMSZ3V0T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
MMSZ3V0T1GOSCT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD123 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13914 In Stock |
|
$0.0230 / $0.2300 | Buy Now |
DISTI #
MMSZ3V0T1G
|
Avnet Americas | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ3V0T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0262 | Buy Now |
DISTI #
863-MMSZ3V0T1G
|
Mouser Electronics | Zener Diodes 3V 500mW RoHS: Compliant | 10951 |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
E02:0323_00077878
|
Arrow Electronics | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks Date Code: 2417 | Europe - 30000 |
|
$0.0215 / $0.0330 | Buy Now |
DISTI #
V72:2272_07297276
|
Arrow Electronics | Diode Zener Single 3V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2473 |
|
$0.0343 / $0.2162 | Buy Now |
DISTI #
70466774
|
RS | MMSZ3V0T1G Zener Diode, 3V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ3V0T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0470 | RFQ |
|
Future Electronics | MMSZ3V0T1G Series 3 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0245 / $0.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ3V0T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ3V0T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 3.0 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ3V0T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ3V0T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ3V0ET3 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V0T1G vs MMSZ3V0ET3 |
MMSZ3V0T1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ3V0T1G vs MMSZ3V0T1 |
MMSZ3V0T3 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V0T1G vs MMSZ3V0T3 |
MMSZ3V0ET1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V0T1G vs MMSZ3V0ET1 |
MMSZ3V0ET1G | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V0T1G vs MMSZ3V0ET1G |
MMSZ3V0T1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ3V0T1G vs MMSZ3V0T1 |
MMSZ3V0ET3G | VOLTAGE REGULATOR DIODE | onsemi | MMSZ3V0T1G vs MMSZ3V0ET3G |