Part Details for MMSZ36VBWF by Lite-On Semiconductor Corporation
Overview of MMSZ36VBWF by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ36VBWF
MMSZ36VBWF CAD Models
MMSZ36VBWF Part Data Attributes
|
MMSZ36VBWF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ36VBWF
Lite-On Semiconductor Corporation
Zener Diode, 36V V(Z), 2%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |