Part Details for MMSZ15 by Motorola Mobility LLC
Overview of MMSZ15 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ15
MMSZ15 CAD Models
MMSZ15 Part Data Attributes
|
MMSZ15
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMSZ15
Motorola Mobility LLC
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ15
This table gives cross-reference parts and alternative options found for MMSZ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5251BD2B.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | MMSZ15 vs 1N5251BD2B.DA |
1N6329BD2A.CVP | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMSZ15 vs 1N6329BD2A.CVP |
1N6324BD2A.XRAY | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMSZ15 vs 1N6324BD2A.XRAY |
1N6325BD2A.CVB | TT Electronics Resistors | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | MMSZ15 vs 1N6325BD2A.CVB |
1N5245D7E3 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 20%, 0.5W, Silicon, Unidirectional, | MMSZ15 vs 1N5245D7E3 |
BZV55C36T3 | Motorola Mobility LLC | Check for Price | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | MMSZ15 vs BZV55C36T3 |
SZN6334CSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | MMSZ15 vs SZN6334CSMSTXV |
MAZ4200-L | Panasonic Electronic Components | Check for Price | Zener Diode, 19.3V V(Z), 2.48%, 0.37W, Silicon, Unidirectional, DO-34 | MMSZ15 vs MAZ4200-L |
BZV55C36T3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | MMSZ15 vs BZV55C36T3 |
RD9.2SLN3-T1 | NEC Electronics Group | Check for Price | Zener Diode, 9.2V V(Z), 2.42%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 | MMSZ15 vs RD9.2SLN3-T1 |