Part Details for MMSZ10T3G by onsemi
Overview of MMSZ10T3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMSZ10T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0098
|
Newark | Zen Sod123 Reg 0.5W 10V/ Reel |Onsemi MMSZ10T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
488-MMSZ10T3GCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
863-MMSZ10T3G
|
Mouser Electronics | Zener Diodes 10V 500mW RoHS: Compliant | 10000 |
|
$0.0250 / $0.2500 | Buy Now |
DISTI #
MMSZ10T3G
|
Avnet Asia | ZENER SGL 10V 5% 500MW 2PIN SOD-123 (Alt: MMSZ10T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0231 / $0.0258 | Buy Now |
Part Details for MMSZ10T3G
MMSZ10T3G CAD Models
MMSZ10T3G Part Data Attributes
|
MMSZ10T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ10T3G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ10T3G
This table gives cross-reference parts and alternative options found for MMSZ10T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ10T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ10T1 | 500 mW; 5% Zener Diode Voltage Regulator 10 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ10T3G vs MMSZ10T1 |
MMSZ10T3 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ10T3G vs MMSZ10T3 |