Part Details for MMSTA56T246 by ROHM Semiconductor
Overview of MMSTA56T246 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSTA56T246
MMSTA56T246 CAD Models
MMSTA56T246 Part Data Attributes
|
MMSTA56T246
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSTA56T246
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMSTA56T246
This table gives cross-reference parts and alternative options found for MMSTA56T246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA56T246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA56TRL | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMSTA56T246 vs PMBTA56TRL |
PMBTA56,215 | PMBTA56 - PNP general purpose transistor TO-236 3-Pin | NXP Semiconductors | MMSTA56T246 vs PMBTA56,215 |
SMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMSTA56T246 vs SMBTA56 |
PMBTA56 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMSTA56T246 vs PMBTA56 |
PMBTA56-TAPE-13 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMSTA56T246 vs PMBTA56-TAPE-13 |
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMSTA56T246 vs MMBTA56 |
933816490235 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMSTA56T246 vs 933816490235 |
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | General Instrument Corp | MMSTA56T246 vs MMBTA56 |
MMBTA56LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | LRC Leshan Radio Co Ltd | MMSTA56T246 vs MMBTA56LT1 |
CMPTA56BK | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | MMSTA56T246 vs CMPTA56BK |