There are no models available for this part yet.
Overview of MMSTA14T247 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMSTA14T247 by ROHM Semiconductor
Part Data Attributes for MMSTA14T247 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-59
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
10 pF
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
20000
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
125 MHz
|
VCEsat-Max
|
1.5 V
|
Alternate Parts for MMSTA14T247
This table gives cross-reference parts and alternative options found for MMSTA14T247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSTA14T247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA14/D74Z{OPTION5} | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D74Z{OPTION5} |
MPSA14/D75Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MMSTA14T247 vs MPSA14/D75Z(OPTION5) |
MMSTA14T246 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMSTA14T247 vs MMSTA14T246 |
MPSA14(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | MMSTA14T247 vs MPSA14(OPTION18) |
MPSA14/D29Z{OPTION18} | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D29Z{OPTION18} |
MPSA14/D11Z{OPTION18} | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D11Z{OPTION18} |
MPSA14/D74Z{OPTION18} | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D74Z{OPTION18} |
MPSA14/D29Z | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D29Z |
MPSA14/D26Z{OPTION18} | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D26Z{OPTION18} |
MPSA14/D28Z | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMSTA14T247 vs MPSA14/D28Z |