There are no models available for this part yet.
Overview of MMSS-10-24C-L-12.00-D-K-LDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-10-24C-L-12.00-D-K-LDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH4417
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSS-10-24C-L-12.00-D-K-LDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $9.8700 | Buy Now | |
DISTI #
612-MMSS-10-24C-L-12.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8100 | Buy Now | |
DISTI #
MMSS-10-24C-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bag (Alt: MMSS-10-24C-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.8000 / $6.8100 | Buy Now | |
DISTI #
200-MMSS124CL12DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.2400 / $6.8100 | Order Now | |
DISTI #
000000000005480292
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.4900 / $6.8100 | Buy Now | |
DISTI #
5cd90128cd7c1c4c385569fb
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$3.2400 / $6.8100 | Buy Now |
CAD Models for MMSS-10-24C-L-12.00-D-K-LDS by Samtec Inc
Part Data Attributes for MMSS-10-24C-L-12.00-D-K-LDS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.205 mm2
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.305 mm
|
Number of Conductors
|
20
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|