Part Details for MMSS-02-26-L-07.00-S-K by Samtec Inc
Overview of MMSS-02-26-L-07.00-S-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-02-26-L-07.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-02-26-L-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.177m 26AWG 2 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSS-02-26-L-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2300 | Buy Now |
DISTI #
MMSS-02-26-L-07.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.177m 26AWG 2 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSS-02-26-L-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003076106
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.2300 | Buy Now |
Part Details for MMSS-02-26-L-07.00-S-K
MMSS-02-26-L-07.00-S-K CAD Models
MMSS-02-26-L-07.00-S-K Part Data Attributes:
|
MMSS-02-26-L-07.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-02-26-L-07.00-S-K
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MMSS-02-26-L-07.00-S-K
This table gives cross-reference parts and alternative options found for MMSS-02-26-L-07.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSS-02-26-L-07.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-02-22-S-03.93-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSS-02-26-L-07.00-S-K vs MMSS-02-22-S-03.93-S-K |
SMM-102-02-S-S-K-TR | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSS-02-26-L-07.00-S-K vs SMM-102-02-S-S-K-TR |
MMSS-02-22-L-05.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSS-02-26-L-07.00-S-K vs MMSS-02-22-L-05.00-S-K |
FCN-723J002/1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | MMSS-02-26-L-07.00-S-K vs FCN-723J002/1 |
F1-02-D-H8-D | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | MMSS-02-26-L-07.00-S-K vs F1-02-D-H8-D |
ESQT-102-03-L-S-400 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSS-02-26-L-07.00-S-K vs ESQT-102-03-L-S-400 |
MMSS-02-20-L-09.50-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSS-02-26-L-07.00-S-K vs MMSS-02-20-L-09.50-S-K |
MMSS-02-28-L-04.00-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | MMSS-02-26-L-07.00-S-K vs MMSS-02-28-L-04.00-S-K-M |
ESQT-102-02-M-S-500 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSS-02-26-L-07.00-S-K vs ESQT-102-02-M-S-500 |
229159003101016 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kyocera AVX Components | MMSS-02-26-L-07.00-S-K vs 229159003101016 |