Part Details for MMSF5N02HD by Motorola Mobility LLC
Overview of MMSF5N02HD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSF5N02HD
MMSF5N02HD CAD Models
MMSF5N02HD Part Data Attributes:
|
MMSF5N02HD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMSF5N02HD
Motorola Mobility LLC
5A, 20V, 0.04ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMSF5N02HD
This table gives cross-reference parts and alternative options found for MMSF5N02HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF5N02HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF5N02HDR2 | 8.2A, 20V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOP-8 | onsemi | MMSF5N02HD vs MMSF5N02HDR2 |