There are no models available for this part yet.
Overview of MMSDT-05-20-L-03.00-S-K-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSDT-05-20-L-03.00-S-K-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMSDT-05-20-L-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 20AWG 10 POS Socket SKT Crimp Bulk - Bulk (Alt: MMSDT-05-20-L-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003683095
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for MMSDT-05-20-L-03.00-S-K-M by Samtec Inc
Part Data Attributes for MMSDT-05-20-L-03.00-S-K-M by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LATCHED, POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Alternate Parts for MMSDT-05-20-L-03.00-S-K-M
This table gives cross-reference parts and alternative options found for MMSDT-05-20-L-03.00-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSDT-05-20-L-03.00-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSDT-05-20-L-04.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs MMSDT-05-20-L-04.00-S-K-M |
SMM-105-02-SM-D-09-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SMM-105-02-SM-D-09-K-TR |
MMSDT-05-20-S-99.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs MMSDT-05-20-S-99.00-S-K |
SMM-105-02-SM-D-02 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SMM-105-02-SM-D-02 |
MMSDT-05-20-L-12.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs MMSDT-05-20-L-12.00-S-K |
SSQ-105-04-SM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SSQ-105-04-SM-D |
SSM-105-L-DV-002-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SSM-105-L-DV-002-K-TR |
SMM-105-02-S-D-10-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SMM-105-02-S-D-10-P-TR |
SFML-105-L2-S-D-A | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SFML-105-L2-S-D-A |
SMM-105-02-SM-D-05-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSDT-05-20-L-03.00-S-K-M vs SMM-105-02-SM-D-05-K-TR |