Part Details for MMSD914T3 by onsemi
Overview of MMSD914T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for MMSD914T3
MMSD914T3 CAD Models
MMSD914T3 Part Data Attributes
|
MMSD914T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSD914T3
onsemi
Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMSD914T3
This table gives cross-reference parts and alternative options found for MMSD914T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD914T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD914-TP-HF | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T3 vs MMSD914-TP-HF |
MMSD914D87Z | Rectifier Diode, 1 Element, 0.2A, Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T3 vs MMSD914D87Z |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Rochester Electronics LLC | MMSD914T3 vs MMSD914 |
MMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSD914T3 vs MMSD914T1G |
MMSD914-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSD914T3 vs MMSD914-TP |
MMSD914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSD914T3 vs MMSD914_NL |