Part Details for MMSD-25-24C-L-50.00-S-K-M by Samtec Inc
Overview of MMSD-25-24C-L-50.00-S-K-M by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MMSD-25-24C-L-50.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-25-24C-L-50.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.27m 24AWG 50 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-25-24C-L-50.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.5200 / $21.8800 | Buy Now |
DISTI #
000000000003594323
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.5200 / $21.8800 | Buy Now |
Part Details for MMSD-25-24C-L-50.00-S-K-M
MMSD-25-24C-L-50.00-S-K-M CAD Models
MMSD-25-24C-L-50.00-S-K-M Part Data Attributes
|
MMSD-25-24C-L-50.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-25-24C-L-50.00-S-K-M
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for MMSD-25-24C-L-50.00-S-K-M
This table gives cross-reference parts and alternative options found for MMSD-25-24C-L-50.00-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-25-24C-L-50.00-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
842-812-5034-634 | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs 842-812-5034-634 |
842-812-5023-4AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs 842-812-5023-4AAH |
E842-812-5036-618 | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs E842-812-5036-618 |
842-812-5032-1AAH | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs 842-812-5032-1AAH |
SSM-125-S-DV-LC-K | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMSD-25-24C-L-50.00-S-K-M vs SSM-125-S-DV-LC-K |
842-812-5033-618 | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs 842-812-5033-618 |
ESQT-125-02-F-D-472 | Samtec Inc | $6.9379 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs ESQT-125-02-F-D-472 |
ESQT-125-02-F-D-580 | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs ESQT-125-02-F-D-580 |
SSM-125-T-DV-M-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | MMSD-25-24C-L-50.00-S-K-M vs SSM-125-T-DV-M-TR |
HLE-125-02-L-DV-PE-BE | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | MMSD-25-24C-L-50.00-S-K-M vs HLE-125-02-L-DV-PE-BE |