Part Details for MMS-108-02-L-DV-LC-07-M by Samtec Inc
Overview of MMS-108-02-L-DV-LC-07-M by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-108-02-L-DV-LC-07-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-108-02-L-DV-LC-07-M-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMS-108-02-L-DV-LC
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST SMD - Bulk (Alt: MMS-108-02-L-DV-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip | 0 |
|
$2.1600 / $2.9000 | Buy Now |
DISTI #
000000000002196932
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip | 0 |
|
$2.1600 / $2.9000 | Buy Now |
Part Details for MMS-108-02-L-DV-LC-07-M
MMS-108-02-L-DV-LC-07-M CAD Models
MMS-108-02-L-DV-LC-07-M Part Data Attributes:
|
MMS-108-02-L-DV-LC-07-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-108-02-L-DV-LC-07-M
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |